
This Samtec HMTSW-102-22-L-S-430 is a 2-contact through hole header with a lead free construction and gold plating. It is available in bulk packaging and features a 2.54mm pitch. The header is made of bronze and is not radiation hardened. It is RoHS compliant and suitable for solder termination.
Samtec HMTSW-102-22-L-S-430 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-102-22-L-S-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.