
This 4-contact, 2-row through-hole connector features a lead-free construction and gold plating for reliable electrical connections. The connector has a 2.54mm pitch and is available in bulk packaging. It is designed for use in applications where a secure and durable connection is required, and is compliant with RoHS regulations.
Samtec HMTSW-102-23-G-D-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-102-23-G-D-240 to view detailed technical specifications.
No datasheet is available for this part.