
This 2-contact through-hole header features a bronze contact material with gold plating, ensuring reliable connections. It is designed for lead-free applications and has a 2.54mm pitch. The header is available in bulk packaging and is suitable for use in a variety of applications. It is also RoHS compliant, making it a suitable choice for environmentally friendly designs.
Samtec HMTSW-102-23-G-S-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-102-23-G-S-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.