
The HMTSW-102-23-TM-S-225 is a 2-position, 2-row through-hole male pin connector from Samtec. It features a contact finish of TIN on mating contacts, with a bronze contact material and tin plating. The connector has a square contact shape and is made of polymer insulation with a natural color. It operates between -55°C and 105°C and is compliant with UL94 V-0 flammability rating. The connector is available in bulk packaging with a pitch of 2.54mm and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-102-23-TM-S-225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-102-23-TM-S-225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.