
This unshrouded header features a 3-contact design with a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum current rating of 3 amps per contact. The operating temperature range is -55°C to 125°C. The header is available from Samtec, a reputable manufacturer in the industry.
Samtec HMTSW-103-06-G-S-011 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.81mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HMTSW-103-06-G-S-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.