
Unshrouded header, right-angle, side-entry, thru-hole mounting with 6 positions and 2 rows on a 2.54mm pitch. Features male pin contacts with gold plating over bronze for mating, offering a 3A max current rating. Operates within a -55°C to 125°C temperature range, with UL94 V-0 flammability rating and lead-free, RoHS compliant construction.
Sign in to ask questions about the Samtec HMTSW-103-07-G-D-120-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-103-07-G-D-120-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.64mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-103-07-G-D-120-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.