
This unshrouded header features 6 HDR contacts with a 2.54mm pitch, suitable for through-hole mounting. It operates within a temperature range of -55°C to 125°C. The header is designed for solder termination and has a maximum current rating of 3A per contact. The dimensions are 11.73mm in height and 9.19mm in mating length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-103-09-G-D-362 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-103-09-G-D-362 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.73mm |
| Mating Length | 9.19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HMTSW-103-09-G-D-362 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.