
This 3-pin through hole header features a 2.54mm pitch, lead free construction, and tin plated contacts. It is available in bulk packaging and is compliant with RoHS regulations. The header is made of bronze with a tin plating and has a male gender. It is not radiation hardened and is suitable for through hole mounting.
Sign in to ask questions about the Samtec HMTSW-103-09-T-S-044-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-103-09-T-S-044-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-103-09-T-S-044-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.