
This 3-contact header features a through hole package with a 2.54mm pitch and is constructed with lead-free materials. It has a matte tin plating and a bronze contact material. The header is available in bulk packaging and is compliant with RoHS regulations. It is designed for use in applications where a shrouded or unshrouded header is required.
Samtec HMTSW-103-09-T-S-430-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-103-09-T-S-430-RA to view detailed technical specifications.
No datasheet is available for this part.