The HMTSW-103-10-G-S-402-NA is a 3-contact unshrouded header from Samtec, designed for through hole mounting. It features a 2.54mm terminal pitch and a right-angle body orientation. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The component measures 3.09mm in height and has a mating length of 10.21mm.
Samtec HMTSW-103-10-G-S-402-NA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.09mm |
| Mating Length | 10.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HMTSW-103-10-G-S-402-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.