This 9-contact 3-row through-hole shrouded header features gold contact plating and is compliant with RoHS regulations. It is available in bulk packaging with a 2.54mm pitch and can be solder terminated. The header is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |