
This 3-contact through-hole header features a tin matte plating and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a through-hole mounting style is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |