
This 3-contact male header features a through-hole package type with a 2.54mm pitch. It is constructed with a bronze contact material and has a tin, matte plating. The header is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in bulk packaging and is designed for use in board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |