
This 3-contact male through-hole header features a bronze contact material with gold plating and is designed for use in lead-free applications. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and features a solder termination. It is suitable for use in through-hole mounting applications.
Samtec HMTSW-103-22-L-S-400 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-103-22-L-S-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.