This 3-contact male through-hole header features a 2.54mm pitch and gold plating for reliable connections. It is designed for use in board-to-board and mezzanine applications, and is available in bulk packaging. The header is RoHS compliant and suitable for solder termination. It is manufactured by Samtec and is part of their headers and receptacles product line.
Samtec HMTSW-103-22-LM-S-400 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-103-22-LM-S-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.