
This 3-contact through hole header features gold plating and a 2.54mm pitch. It is packaged in bulk and is RoHS compliant. The header is designed for use in applications where a secure connection is required, and its through hole design allows for easy mounting to a printed circuit board. The header is suitable for use in a variety of environments, including those with high temperatures.
Samtec HMTSW-103-22-LM-S-430 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-103-22-LM-S-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.