
This unshrouded header features 6 contacts with a terminal pitch of 2.54mm and a maximum current rating of 3A per contact. It has a straight body orientation and is designed for through-hole mounting. The header operates within a temperature range of -55°C to 125°C.
Samtec HMTSW-103-22-S-D-451 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.99mm |
| Mating Length | 11.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HMTSW-103-22-S-D-451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.