
This 3-contact through-hole header features a tin-plated contact plating and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a through-hole mount is required, such as in PCB assembly. The Samtec HMTSW-103-23-TM-S-135-RA header is suitable for use in a variety of industries and applications where reliable electrical connections are necessary.
Sign in to ask questions about the Samtec HMTSW-103-23-TM-S-135-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-103-23-TM-S-135-RA technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-103-23-TM-S-135-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.