This 3-contact through-hole connector features a lead-free construction with gold plating on the contact material of bronze. It is designed for bulk packaging and has a pitch of 2.54mm. The connector is not radiation hardened and is compliant with RoHS regulations.
Samtec HMTSW-103-24-G-S-245 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-103-24-G-S-245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.