
This 6-position unshrouded header has a terminal pitch of 2.54mm and is designed for through hole mounting. It features a straight body orientation and a termination method of solder. The header has a product length of 7.62mm, product depth of 5.02mm, and product height of 8.99mm. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact.
Sign in to ask questions about the Samtec HMTSW-103-24-L-D-254 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-103-24-L-D-254 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 5.02 |
| Product Height (mm) | 8.99 |
| Tail Length (mm) | 3.2 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 6.45mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HMTSW-103-24-L-D-254 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.