
This 8-position, 2-row through-hole header features gold-plated bronze contacts and a natural polymer insulation material. It is designed for use in applications where high-temperature operation is required, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is lead-free and RoHS compliant, making it suitable for use in a variety of industries. It is available in bulk packaging and is suitable for use in board-to-board and mezzanine applications.
Samtec HMTSW-104-08-L-D-280 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-104-08-L-D-280 to view detailed technical specifications.
No datasheet is available for this part.