
This 8-contact shrouded header features a through hole package type with a 2.54mm pitch and 8 pins. It is gold plated and compliant with RoHS regulations. The header is designed for use in applications where a secure connection is required, and its shrouded design provides additional protection against accidental shorts or damage.
Samtec HMTSW-104-08-S-D-430 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-104-08-S-D-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
