
This 12-position, 3-row through hole shrouded header features a 2.54mm pitch and is rated for operation up to 125°C. The contacts are made of bronze with a gold plating and gold mating finish. The header is made of polymer insulation with a natural color and is compliant with RoHS regulations. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Samtec HMTSW-104-08-S-T-340 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-104-08-S-T-340 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-104-08-S-T-340 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.