
This 4-contact male header features a through-hole package with a 2.54mm pitch and gold plating for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a secure and durable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-104-08-SM-S-225-NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-104-08-SM-S-225-NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.