
This Samtec header features a bronze contact material with tin plating, a male gender, and a lead-free construction. It has 4 contacts in a single row, is packaged in bulk, and is suitable for through-hole mounting. The header is RoHS compliant and has a 2.54mm pitch with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-104-08-T-S-225-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-104-08-T-S-225-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.