
This 4-contact through hole header is manufactured by Samtec and features a lead-free construction with a tin contact plating. The header is made from bronze and has a solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header has a 2.54mm pitch and is designed for use in through hole mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-104-08-T-S-310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-104-08-T-S-310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
