
This 12-position, 3-row through-hole shrouded header features a 2.54mm pitch and is rated for operation up to 125°C. It is constructed with a bronze contact material and gold plating, and has a natural polymer insulation material. The header is compliant with RoHS regulations and is packaged in bulk. It is not radiation hardened and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Samtec HMTSW-104-22-S-T-440 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |