
The HMTSW-104-24-S-D-236-002 is an unshrouded header with 8 contacts, a 2.54mm terminal pitch, and a through hole mount. It has a maximum operating temperature range of -55 to 125°C. The header is designed for solder termination and has a mating length of 5.99mm. It is manufactured by Samtec and is used in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-104-24-S-D-236-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.53mm |
| Mating Length | 5.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HMTSW-104-24-S-D-236-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.