
This 4-position through hole header features a 2.54mm pitch, gold contact finish, and a maximum operating temperature range of -55°C to 125°C. It is made of bronze with a gold plating and has a square contact shape. The header is lead-free and compliant with UL94 V-0 flammability rating. It is available in bulk packaging and is suitable for use in applications where radiation hardening is not required.
Checking distributor stock and pricing after the page loads.
Samtec HMTSW-104-28-G-S-910 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |