
This 10-contact, 2-row through-hole header features a 2.54mm pitch and is constructed with lead-free materials. The contacts are plated with gold for reliable connections. The header is designed for use in applications where a high level of electrical performance is required, and is suitable for use in a variety of environments. The RoHS compliant design ensures that the header meets the requirements for reducing hazardous substances in electronic devices. The header is available in bulk packaging for easy integration into designs.
Samtec HMTSW-105-08-G-D-010-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-105-08-G-D-010-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.