
This 5-contact through hole shrouded header features a 2.54mm pitch and is manufactured with lead-free materials and gold plating. It is designed for use in board-to-board and mezzanine applications. The header is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging and can be solder terminated.
Samtec HMTSW-105-08-G-S-280 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-105-08-G-S-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.