
This Samtec header features 5 gold plated bronze contacts with a 2.54mm pitch, suitable for through hole mounting. It is lead free and RoHS compliant. The header is packaged in bulk and has a shrouded design.
Checking distributor stock and pricing after the page loads.
Samtec HMTSW-105-08-L-S-293 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |