
This Samtec HMTSW-105-08-T-D-270-LL-010 is a 10-position, 2.54mm pitch, through hole male pin connector with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is made of bronze with a tin plating and has a natural polymer insulation. The connector is lead-free and RoHS compliant, with a UL94 V-0 flammability rating. It is available in bulk packaging.
Samtec HMTSW-105-08-T-D-270-LL-010 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.