
This 5-contact male through-hole connector features a lead-free construction with a tin contact plating and a bronze contact material. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a 2.54mm pitch and is suitable for use in applications where a solder termination is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-105-08-T-S-318 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-105-08-T-S-318 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.