
This 10-position shrouded header features a 2.54mm pitch and is designed for through hole mount applications. It has a maximum operating temperature of 105°C and meets the UL94 V-0 flammability rating. The header is made from bronze with a tin plating and has a natural polymer insulation material.
Checking distributor stock and pricing after the page loads.
Samtec HMTSW-105-08-TM-D-270-LL-10 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.