
This 10-position shrouded header features a 2.54mm pitch and is designed for through-hole mounting. It has a maximum operating temperature of 105°C and is compliant with lead-free standards. The header is made from bronze with a tin plating and features a square contact shape. It is suitable for use in applications where a high level of reliability is required, with a flammability rating of UL94 V-0 and a radiation hardening rating of no.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-105-09-T-D-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-105-09-T-D-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.