This 5-pin shrouded header features a square contact shape and a tin plating. It is made of bronze with a tin contact finish and is suitable for through-hole mounting. The header is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It operates over a temperature range of -55°C to 105°C.
Samtec HMTSW-105-22-T-S-057 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-105-22-T-S-057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.