
This 5-position through-hole male pin header features a contact finish of tin and a contact material of bronze. The contacts are plated with tin and have a square shape. The header is made from a polymer insulation material with a natural color and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is available in bulk packaging and is lead-free.
Checking distributor stock and pricing after the page loads.
Samtec HMTSW-105-22-T-S-415 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |