
This Samtec connector features 10 male contacts with a 2.54mm pitch, made from bronze with gold plating, and is lead free and RoHS compliant. It is designed for through hole mounting and is packaged in bulk. The connector is not radiation hardened and is suitable for general use.
Samtec HMTSW-105-23-G-D-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-105-23-G-D-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.