
This 5-contact male header features a through-hole package with a 2.54mm pitch. It is constructed with bronze contacts plated with gold and is lead-free and RoHS compliant. The header is suitable for use in applications where a secure connection is required.
Samtec HMTSW-105-23-G-S-225 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-105-23-G-S-225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.