
This 6-contact shrouded header features a 2.54mm pitch and is designed for through hole mount. The contacts are made of bronze with a gold plating and are lead free. The header is packaged in bulk and is RoHS compliant.
Samtec HMTSW-106-08-L-S-430 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-106-08-L-S-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.