This 12-contact, 2-row shrouded header features a 2.54mm pitch and is designed for through-hole mounting. The contacts are plated with gold, and the header is compliant with RoHS regulations. The header is packaged in bulk and is not radiation hardened.
Samtec HMTSW-106-08-S-D-430 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-106-08-S-D-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.