
This 6-contact right angle header features a contact material of bronze with gold plating and a max current rating of 3A. It operates within a temperature range of -55°C to 125°C and is packaged in bulk. The header is lead free and has a pitch of 2.54mm, with a termination of solder. It is designed for through hole mounting and is RoHS compliant.
Samtec HMTSW-106-09-G-S-430-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.98mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-106-09-G-S-430-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.