
The HMTSW-106-10-G-S-007 is a 6-contact unshrouded header from Samtec, designed for board-to-board connections. It features a terminal pitch of 2.54mm and a termination method of solder. The header has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum current rating of 3 amps per contact. It is mounted through a hole and has a height of 2.71mm and a mating length of 0.17mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-106-10-G-S-007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.71mm |
| Mating Length | 0.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HMTSW-106-10-G-S-007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.