
This Samtec HMTSW-106-11-L-D-023-RA is a 12-contact unshrouded header with a right angle body orientation and 2.54mm terminal pitch. It is designed for through hole mounting and features a termination method of solder. The operating temperature range is -55 to 125 degrees Celsius, and the maximum current rating is 3 amps per contact.
Sign in to ask questions about the Samtec HMTSW-106-11-L-D-023-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-106-11-L-D-023-RA technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 22.92 |
| Product Height (mm) | 6.1 |
| Tail Length (mm) | 17.71 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HMTSW-106-11-L-D-023-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.