This 21-position, 3-row shrouded header is designed for through hole mounting and features a 2.54mm pitch. It is constructed with a bronze contact material and features a gold contact plating. The header is compliant with RoHS and has a flammability rating of UL94 V-0. The operating temperature range is -55°C to 125°C.
Samtec HMTSW-107-07-G-T-005 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-107-07-G-T-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.