
This 14-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is constructed with bronze contacts that are gold plated for reliable connections. The header is lead-free and RoHS compliant, making it suitable for a wide range of applications. It is designed for through-hole mounting, providing a secure connection to the PCB.
Sign in to ask questions about the Samtec HMTSW-107-09-G-D-260-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-107-09-G-D-260-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-107-09-G-D-260-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.