This 14-position shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and operates within a temperature range of -55°C to 105°C. The header is made from bronze with a tin plating and has a natural polymer insulation. It is lead-free and RoHS compliant, meeting the UL94 V-0 flammability rating.
Sign in to ask questions about the Samtec HMTSW-107-10-T-D-640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-107-10-T-D-640 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-107-10-T-D-640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.