
This unshrouded header features 7 HDR contacts with a 2.54mm pitch, suitable for through hole mounting. It operates between -55°C and 125°C. The header is designed for solder termination and is available in a straight body orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-107-12-F-S-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.61mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HMTSW-107-12-F-S-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.