
Unshrouded header with 16 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of bronze with gold plating ensure reliable mating. This straight, top-entry, thru-hole component offers a 3A max current rating and operates between -55°C and 125°C. Constructed with a UL94 V-0 rated polymer insulation and a natural housing color, it is lead-free and RoHS compliant.
Sign in to ask questions about the Samtec HMTSW-108-06-G-D-080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-108-06-G-D-080 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.02mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-108-06-G-D-080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.